EBM25DSES-S13

Heilind Number:SULEBM25DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DSES-S13

Detailed Description

The EBM25DSES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows of 50 positions each, allowing for multiple connections. Its side-hole mount type and card extender termination method offer easy installation. The phosphor bronze contacts with gold plating ensure low contact resistance and high durability. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector meets the needs of various industries. Its compact size, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. Terminated with matte tin, it complies with RoHS regulations. The EBM25DSES-S13 is part of the hi-rel EBM25DSESS13 series, offering superior performance and reliability.