EBM25DSES-S243

Heilind Number:SULEBM25DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DSES-S243

Detailed Description

Introducing the EBM25DSES-S243, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage of 950VAC, it offers efficient power transmission. The side hole mount type and eyelet termination method make installation easy. Gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and 25 positions provide versatile connectivity options. With a compact size, measuring 10.95mm in height and 8.26mm in width, it saves space on the PCB. The matte tin termination plating ensures long-term performance. Trust the EBM25DSESS243 for secure and efficient board-to-board connections in your electronic designs.