EBM25DSES

Heilind Number:SULEBM25DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DSES

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU EBM25DSES, is designed for high-reliability applications. Featuring a female gender with two rows and side-hole mounting, it ensures secure connectivity. The termination method using eyelets guarantees durability, while the gold-plated phosphor bronze contacts offer excellent conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent performance requirements. The straight orientation and 50 positions provide versatility in PCB layouts. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for space-efficient installation. The matte tin termination plating further enhances its reliability. Perfect for demanding electronic systems, the EBM25DSES ensures robust and efficient board-to-board connections.