EBM25DSUH

Heilind Number:SULEBM25DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DSUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:25
SKU:SULEBM25DSUH

Detailed Description

Introducing the EBM25DSUH, a high-performance female connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The Full Bellow contact type and gold plating guarantee low contact resistance and superior signal integrity. Its straight orientation, 25 positions, and 3.96mm pitch make it ideal for board-to-board connections. The connector is easy to install with its Clearance Hole mount type and Thru-Hole termination method. Operating within a wide temperature range of -65 to 125°C, it is highly versatile. Measuring at 10.95mm in height and .325 inches in width, it offers a compact yet efficient solution for your PCB connectivity needs. Trust in the EBM25DSUH for high-reliability performance.