EBM25DSUS

Heilind Number:SULEBM25DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DSUS
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DSUS

Detailed Description

Introducing the EBM25DSUS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a straight orientation, this connector features 25 female pins made of durable PBT and phosphor bronze, ensuring reliable connectivity. Operating at a maximum voltage of 950 VAC and an amperage of 5A, it meets stringent electrical requirements. The gold-plated contacts offer superior conductivity, while the matte tin termination plating enhances durability. With a pitch of 3.96mm and a tail length of 5.33mm, it facilitates easy installation on PCBs. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Ideal for applications in aerospace, defense, and industrial sectors, the EBM25DSUS guarantees high reliability and performance.