EBM25DSXI

Heilind Number:SULEBM25DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DSXI
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DSXI

Detailed Description

Introducing the EBM25DSXI, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage withstand of 950VAC, it provides secure power transmission. The gold-plated Phosphor Bronze contacts offer excellent conductivity, while the threaded mount and thru-hole termination method guarantee easy and secure installation. With 25 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Whether used in aerospace, defense, or industrial electronics, the EBM25DSXI ensures superior performance and durability. Upgrade your connectivity solutions with this premium connector.