EBM25DSXS

Heilind Number:SULEBM25DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DSXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:25
SKU:SULEBM25DSXS

Detailed Description

Introducing the EBM25DSXS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliability in demanding environments. With a 5A amperage rating and 950VAC voltage capability, it's ideal for power and signal transmission. The female gender, side hole mount type, and thru-hole termination method offer easy and secure installation. Each of the 25 positions boasts full bellow contact type with gold-plated phosphor bronze contacts for optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained applications. Trust the EBM25DSXS for efficient and durable board-to-board connections in your electronic designs.