| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DTAD |
EBM25DTAD
| Heilind Number: | SULEBM25DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring a 3A amperage rating and a voltage capacity of 950 VAC, it meets the requirements of power-intensive systems. The right-angle orientation and loop bellow contact type offer seamless connectivity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in a wide range of industries. Trust the EBM25DTAD for secure and efficient board-to-board connections.

