EBM25DTAI

Heilind Number:SULEBM25DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DTAI

Detailed Description

Introducing the EBM25DTAI Board To Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female gender, two rows, and threaded mount type offer secure and stable installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the loop bellow contact type and right-angle orientation optimize space utilization. With 50 positions and a pitch of 3.96mm, it allows for efficient PCB-to-PCB connections. The termination method of Thru Hole with Matte Tin plating guarantees robust solder joints. Operating temperature range of -65 to 125°C makes it suitable for harsh operating conditions. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet highly functional, perfect for various industrial and commercial applications. Upgrade your connectivity solutions with the EBM25DTAI for superior performance and durability.