EBM25DTAS

Heilind Number:SULEBM25DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DTAS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DTAS

Detailed Description

The EBM25DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB configurations. Gold-plated phosphor bronze contacts offer excellent conductivity, while the loop bellow contact type and right-angle orientation optimize space efficiency. With 50 positions and a pitch of 3.96mm (.156in), it allows for high-density connections. The termination method of thru-hole with matte tin plating guarantees secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), saves valuable PCB space. The EBM25DTAS is ideal for use in aerospace, defense, and industrial applications where performance and durability are essential.