EBM25DTAT

Heilind Number:SULEBM25DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DTAT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DTAT

Detailed Description

Introducing the EBM25DTAT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT housing and phosphor bronze contacts with gold plating, this connector ensures reliable conductivity and durability. With a pitch of 3.96mm (.156 in) and 50 positions across 2 rows, it offers ample connectivity options. The threaded mount and through-hole termination method guarantee secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type provide flexibility in design layouts. With a compact form factor, measuring just 9.4mm (.37 in) in width and 15.49mm (.61 in) in height, it is space-efficient. The matte tin termination plating ensures compatibility with various PCBs. Whether for industrial, aerospace, or telecommunications applications, the EBM25DTAT is the perfect choice for reliable and high-speed board-to-board connections.