EBM25DTBD

Heilind Number:SULEBM25DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DTBD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DTBD

Detailed Description

Introducing the EBM25DTBD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 50 positions, allowing for secure and reliable connections. With a pitch of 3.96mm and voltage rating of 950VAC, it ensures efficient power transmission. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its right-angle orientation and clearance hole mount type make it versatile for various installation setups. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The termination method is through-hole, with matte tin plating for added corrosion resistance. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust the EBM25DTBD for your connectivity needs in aerospace, automotive, and industrial applications.