| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DTBN |
EBM25DTBN
| Heilind Number: | SULEBM25DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with a 3A amperage rating and 950VAC voltage capability. With two rows of 50 gold-plated contact positions, it ensures efficient signal transmission. The thru-hole termination method and right-angle orientation make it easy to integrate into your PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-saving installation. Trust the EBM25DTBN for secure and durable board-to-board connections in your electronic systems.

