EBM25DTBS

Heilind Number:SULEBM25DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DTBS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DTBS

Detailed Description

The EBM25DTBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, this connector is suitable for power and signal transmission. Its female gender, 2 rows, and side hole mount type make it easy to integrate into PCB layouts. The Thru Hole termination method, along with gold-plated Phosphor Bronze contacts, guarantees low contact resistance and excellent signal integrity. With 50 positions and a pitch of 3.96mm (.156in), it offers ample connectivity options. The Loop Bellow contact type and right-angle orientation further enhance its versatility. Operating in a wide temperature range of -65°C to 125°C, it is ideal for rugged industrial applications. With matte tin termination plating and a compact design (15.49mm connector height, 9.4mm connector width), the EBM25DTBS meets the stringent requirements of high-reliability electronic systems.