EBM25DTBT

Heilind Number:SULEBM25DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DTBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DTBT

Detailed Description

Introducing the EBM25DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a durable construction with PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The gold-plated contacts guarantee low contact resistance, while the termination method of thru-hole soldering ensures secure and stable connections. With a right-angle orientation and two rows of 50 positions, it allows for efficient PCB mating in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Whether used in industrial machinery or electronic devices, the EBM25DTBT connector delivers uncompromising performance and durability. It is the perfect choice for engineers and designers seeking a reliable interconnect solution for their projects.