EBM25DTKD

Heilind Number:SULEBM25DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DTKD

Detailed Description

Introducing the EBM25DTKD, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 50 positions, making it ideal for complex circuitry setups. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, it ensures reliable power and signal transmission. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable connections, even in harsh environments with an operating temperature range of -65 to 125°C. Crafted with precision, the EBM25DTKD boasts Phosphor Bronze contacts plated with Gold, offering excellent conductivity and corrosion resistance. Its straight orientation and loop bellow contact type facilitate easy and efficient mating. With a connector height of 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), it provides a compact yet sturdy solution for your PCB connectivity needs. Trust in the EBM25DTKD for seamless and robust board-to-board connections.