EBM25DTKI

Heilind Number:SULEBM25DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DTKI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DTKI

Detailed Description

Introducing the EBM25DTKI, a high-performance connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector with two rows and a threaded mount type ensures secure and stable connections. The termination method is through-hole, guaranteeing reliability. With gold-plated phosphor bronze contacts, it offers excellent conductivity. Operating at an amperage of 3A and a voltage of 950VAC, it meets stringent power requirements. The loop bellow contact type and straight orientation facilitate easy mating. With 50 positions and a tail length of 4.83mm, it accommodates multiple connections. With a wide operating temperature range of -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating ensures durability. Ideal for board-to-board PCB and card edge connections, the EBM25DTKI connector is a top choice for high-reliability applications.