EBM25DTKN

Heilind Number:SULEBM25DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DTKN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DTKN

Detailed Description

Introducing the EBM25DTKN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with durability in mind, this connector features a robust construction of PBT and Phosphor Bronze, ensuring reliable operation even in demanding environments. With a current rating of 3A and a voltage resistance of up to 950VAC, it guarantees efficient power transmission. The 50-position, 2-row design offers ample connectivity options, while the Thru Hole termination method and gold-plated contacts ensure secure and low-resistance connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact dimensions of 15.49mm x 9.4mm make it easy to integrate into various systems. Trust the EBM25DTKN for high-quality, high-reliability connections in your electronic designs.