EBM25DTKS

Heilind Number:SULEBM25DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DTKS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DTKS

Detailed Description

Introducing the EBM25DTKS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), allowing for secure and precise connections. With a contact rating of 3A and a voltage capability of 950VAC, it ensures reliable power transmission. The termination method of through-hole soldering, with phosphor bronze contacts plated in gold, guarantees excellent conductivity and durability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its straight orientation and loop bellow contact type provide efficient signal transfer. The EBM25DTKS is ideal for use in industrial, aerospace, and telecommunications applications where high reliability is paramount. Upgrade your connectivity solutions with this top-of-the-line connector.