| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DTMD |
EBM25DTMD
| Heilind Number: | SULEBM25DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage tolerance of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, right-angle orientation, and two rows of 50 positions offer flexibility in board layout. Gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications where reliability is paramount. Trust the EBM25DTMD for secure and efficient board-to-board connections.

