EBM25DTMH

Heilind Number:SULEBM25DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DTMH

Detailed Description

Introducing the EBM25DTMH, a high-performance PCB connector designed for optimal signal transfer in demanding environments. This female connector features two rows with a pitch of 3.96mm, accommodating 50 positions for versatile connectivity. With a voltage rating of 950 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its right-angle orientation and clearance hole mount type offer flexibility in installation. With a temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The Matte Tin termination plating enhances solderability. Perfect for high-reliability systems, the EBM25DTMH is ideal for use in aerospace, defense, and industrial electronics. Meet your connectivity needs with this top-of-the-line connector.