EBM25DTMI

Heilind Number:SULEBM25DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DTMI

Detailed Description

Introducing the EBM25DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows, each accommodating 50 positions for a total of 100 connections. Its threaded mount type and right-angle orientation offer secure and space-saving installation on PCBs. The contact material is made of durable phosphor bronze, plated with gold for enhanced conductivity and corrosion resistance. Meeting rigorous standards, it boasts a voltage rating of 950VAC and an operating temperature range of -65 to 125°C. The termination method is through-hole, with a tail length of 6.35mm, ensuring reliable soldering. With a compact size (15.49mm in height, 9.4mm in width), it is suitable for various electronic devices. Trust the EBM25DTMI for efficient and durable board-to-board connections in your designs.