EBM25DTMS

Heilind Number:SULEBM25DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DTMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DTMS

Detailed Description

The EBM25DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side-hole mount type offer flexibility in installation. Gold-plated contacts on the loop bellow design guarantee optimal signal integrity. With 50 positions and a pitch of 3.96mm, it allows for efficient data transfer. Operating in a wide temperature range of -65 to 125°C, it is ideal for aerospace, military, and industrial use. The termination method is through-hole with matte tin plating, ensuring secure and durable connections. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on PCBs. The EBM25DTMS is the perfect choice for high-reliability applications.