| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DTMT |
EBM25DTMT
| Heilind Number: | SULEBM25DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The gold-plated contacts guarantee excellent conductivity, while the threaded mount type and right-angle orientation offer versatile installation options. With 50 positions and a pitch of 3.96 mm, it provides ample connectivity in compact spaces. The connector's operating temperature range of -65 to 125 °C makes it ideal for a wide range of industrial and commercial applications. Trust the EBM25DTMT for secure and efficient board-to-board connections.

