EBM25MMMD

Heilind Number:SULEBM25MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM25MMMD

Detailed Description

EBM25MMMD features a durable construction with PBT and Phosphor Bronze materials, ideal for high-reliability applications. With a current rating of 3A and a voltage capacity of 950 VAC, this male connector ensures secure and efficient power transmission. Its two rows and 50 positions offer ample connectivity options, while the wire wrap termination method guarantees a reliable connection. Gold-plated contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, this straight orientation connector is suitable for various environments. Measuring 13.72mm in height and 9.4mm in width, it is compact yet robust, making it perfect for board-to-board and card edge connections in PCB assemblies. Upgrade your electronic systems with the EBM25MMMD connector for dependable performance.