EBM28DCAH

Heilind Number:SULEBM28DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCAH

Detailed Description

Introducing the EBM28DCAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 3.96mm (.156 inches) and 56 positions, offering ample connectivity options. Its clearance hole mount and thru-hole termination method make installation easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin design ensures stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact size of 9.4mm (.37 inches) in width and a low profile of 15.49mm (.61 inches) in height, it saves valuable board space. The matte tin termination plating enhances durability and solderability. Trust the EBM28DCAH for rugged performance in critical systems.