| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DCAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DCAI |
EBM28DCAI
| Heilind Number: | SULEBM28DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DCAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DCAI PCB connector, a high-performance component designed for demanding applications. With a voltage rating of 950 VAC and amperage of 3A, this connector ensures reliable power transmission. Featuring PBT and Phosphor Bronze construction with gold contact plating, it guarantees optimal conductivity and durability. The threaded mount type and thru-hole termination method offer secure and stable installation. With 56 positions and a pitch of 3.96mm (.156 in), it provides ample connectivity in a compact form factor. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and hairpin contact type further enhance its versatility. Trust the EBM28DCAI for seamless board-to-board or card edge connections in your electronic designs.

