EBM28DCAN

Heilind Number:SULEBM28DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCAN

Detailed Description

Introducing the EBM28DCAN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding applications. With a PBT and phosphor bronze construction, this connector ensures durability and reliability. Featuring a female gender, two rows, and a right-angle orientation, it offers versatility in installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent electrical requirements. The hairpin contact type and thru-hole termination method further enhance its functionality. With 56 positions and a tail length of 2.54mm, it facilitates complex connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. The matte tin termination plating ensures compatibility with various PCBs. Engineered for performance, the EBM28DCAN is a reliable solution for your connectivity needs.