EBM28DCAS

Heilind Number:SULEBM28DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCAS

Detailed Description

Introducing the EBM28DCAS, a durable and high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 56 female contacts, this connector ensures reliable connectivity in power and signal transmission. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation offer efficient and space-saving installation on PCBs. Operating at a voltage of 950VAC and amperage of 3A, it meets stringent electrical requirements. The termination method, through-hole, and termination plating with matte tin further enhance its durability. With an operating temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact solution for circuit board connections. Trust the EBM28DCAS for optimal performance in your electronic systems.