EBM28DCAT

Heilind Number:SULEBM28DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCAT

Detailed Description

Featuring a durable construction of PBT and phosphor bronze, the EBM28DCAT connector is designed for reliable performance in high-demand applications. With a current rating of 3 A and a voltage rating of 950 VAC, this female connector offers secure connectivity for power and signal transmission. Boasting two rows of contacts with a pitch of 3.96 mm (.156 in), it provides ample connectivity options for your PCB. The threaded mount type and thru-hole termination method ensure easy and stable installation. Gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With a right-angle orientation and hairpin contact type, it ensures efficient signal transmission in tight spaces. This connector has 56 positions and a tail length of 2.54 mm (.1 in), making it suitable for a variety of board-to-board and card edge connections. Operating within a wide temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The matte tin termination plating adds to its durability. Measuring 15.49 mm in height and 9.4 mm in width, it offers a compact yet robust solution for your connectivity needs. Whether in industrial, aerospace, or telecommunications applications, the EBM28DCAT connector delivers high-performance connectivity you can rely on.