EBM28DCBD

Heilind Number:SULEBM28DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCBD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCBD

Detailed Description

This dual-row, right-angle PCB connector, featuring a total of 56 positions, is designed for high reliability in demanding applications. With a pitch of 3.96mm (.156 in) and a clearance hole mount type, it offers secure and efficient connection on the board. The female connector is constructed with PBT and Phosphor Bronze, ensuring durability and excellent performance. Gold contact plating and hairpin contact type enhance conductivity and signal transmission. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 950 VAC and amperage of 3A, it meets stringent industry standards. The matte tin termination plating further enhances its reliability. With a compact size, measuring just 9.4mm (.37 in) in width and .61 in (15.49mm) in height, it is suitable for space-restricted PCB layouts. Perfect for use in aerospace, defense, and other high-reliability applications, this connector, with the SKU EBM28DCBD, is a top choice for engineers seeking quality and performance.