EBM28DCBH

Heilind Number:SULEBM28DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCBH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCBH

Detailed Description

Introducing the EBM28DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this female connector ensures reliable connectivity. With a dual-row design featuring 56 positions, it offers ample room for intricate circuit connections. The clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type and right-angle orientation offer convenience in installation. Operating at voltages up to 950 VAC and amperages of 3A, this connector is suitable for a wide range of electronic devices. Its matte tin termination plating ensures long-term durability, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring at a compact height of 15.49mm and width of 9.4mm, the EBM28DCBH is a space-efficient solution for your connectivity needs. Whether used in aerospace, military, or industrial applications, this connector guarantees high reliability and performance. Upgrade your PCB connections with the EBM28DCBH for seamless and efficient electronic integration.