EBM28DCBI

Heilind Number:SULEBM28DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCBI

Detailed Description

Introducing the EBM28DCBI, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 3.96mm (.156 inches) and featuring two rows of 56 female contacts, this connector ensures seamless connectivity in your electronic applications. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and can handle an amperage of up to 3A and a voltage of 950VAC. The gold-plated contacts guarantee optimal signal transmission, while the threaded mount type and through-hole termination method provide secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. With a compact design measuring only 15.49mm in height and 9.4mm in width, it is suitable for space-constrained setups. Trust the EBM28DCBI for your connectivity needs in aerospace, defense, and other industries where reliability is paramount.