| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DCBN |
EBM28DCBN
| Heilind Number: | SULEBM28DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DCBN, a high-performance board-to-board PCB connector designed for critical applications. Constructed with durable PBT and phosphor bronze materials, this female connector features two rows and a right-angle orientation for seamless integration. With a pitch of 3.96mm (.156 inches) and 56 gold-plated hairpin contacts, it ensures reliable signal transmission even in demanding environments. Rated for 3A and 950VAC, it guarantees safe and efficient operation. The termination method of thru-hole mounting with matte tin plating offers secure and stable connections. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Compact yet robust, the EBM28DCBN is the perfect choice for your connectivity needs.

