EBM28DCBT

Heilind Number:SULEBM28DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCBT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCBT

Detailed Description

Introducing the EBM28DCBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage tolerance of up to 950VAC, it meets the most stringent power requirements. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Each of the 56 positions, arranged in two rows, is meticulously crafted with gold-plated phosphor bronze contacts in a hairpin configuration, offering low contact resistance and high conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient PCB integration. The matte tin termination plating ensures compatibility with lead-free soldering processes, making it environmentally friendly. Trust in the EBM28DCBT for superior performance and durability in your connectivity solutions.