EBM28DCCD

Heilind Number:SULEBM28DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCCD

Detailed Description

The PBT & PHOSPHOR BRONZE; .00 ( EBM28DCCD) connector is a reliable solution for high-performance board-to-board and card edge connections. With a current rating of 3 A and voltage capability of 950 VAC, it ensures efficient power transmission. Featuring a female gender and right-angle orientation, it offers versatile mounting options. The two rows of 56 hairpin contacts, made of gold-plated phosphor bronze, guarantee excellent signal integrity. With a pitch of 3.96 mm, it is suitable for compact designs. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. The termination method, thru-hole with matte tin plating, ensures secure and durable installation. With a connector height of .61 inches and a width of 9.4 mm, it provides a compact footprint. Designed for high reliability, it is a crucial component in demanding applications.