EBM28DCCH

Heilind Number:SULEBM28DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCCH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCCH

Detailed Description

Introducing the EBM28DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and a total of 56 positions, this connector offers ample connectivity in a compact form factor. Constructed with PBT and phosphor bronze materials, it ensures durability and reliable performance. The termination method of Thru Hole with clearance hole mount type allows for secure attachment to PCBs. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal integrity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its right-angle orientation and hairpin contact type further enhance versatility. The matte tin termination plating ensures compatibility with lead-free soldering processes. Perfect for applications where reliability is critical, the EBM28DCCH is a top choice for engineers in the aerospace, defense, and industrial sectors.