EBM28DCCI

Heilind Number:SULEBM28DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCCI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCCI

Detailed Description

Introducing the EBM28DCCI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a threaded mount type ensuring stability. Constructed with PBT and phosphor bronze, it guarantees durability and reliability. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.96 mm and a voltage rating of 950 VAC, it meets stringent industry standards. The hairpin contact type and right-angle orientation allow for easy and efficient connections. With 56 positions and a tail length of 6.35 mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Terminated with matte tin plating, it ensures a secure and lasting connection. The EBM28DCCI is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.