EBM28DCCN

Heilind Number:SULEBM28DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCCN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCCN

Detailed Description

The EBM28DCCN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a female gender with two rows of 56 positions, this connector is perfect for a wide range of applications. Its termination method of through-hole soldering ensures secure attachment to the PCB. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The hairpin contact type and right-angle orientation make for easy and convenient mating. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for high-power applications. Its wide operating temperature range of -65 to 125°C ensures performance in harsh environmental conditions. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it complies with RoHS regulations. Trust the EBM28DCCN for your connectivity needs, whether in industrial, automotive, or aerospace applications.