EBM28DCCS

Heilind Number:SULEBM28DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM28DCCS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM28DCCS, designed for high-performance applications. Featuring a female gender with two rows and a side-hole mount type, this connector ensures secure and efficient connections. With a contact material of Phosphor Bronze and gold plating, it guarantees reliable conductivity. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it meets stringent power requirements. The hairpin contact type and right-angle orientation offer versatility in placement. With 56 positions and a tail length of 6.35 mm, it accommodates complex circuitry. Built to withstand harsh environments, it has an operating temperature range of -65 to 125 °C. Compact yet durable, with a connector height of 15.49 mm and width of 9.4 mm, it's ideal for space-restricted installations. Termination plating with matte tin ensures long-term performance. Perfect for aerospace, defense, and industrial applications, this connector guarantees high reliability in demanding environments. Upgrade your connectivity with the EBM28DCCS.