EBM28DCCT

Heilind Number:SULEBM28DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCCT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCCT

Detailed Description

Introducing the EBM28DCCT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 56 positions, providing ample connectivity options. Its threaded mount type and through-hole termination method offer secure and stable installation on PCBs. The contact material is phosphor bronze with gold plating for optimal conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in extreme conditions. With a compact design measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust the EBM28DCCT for high-reliability connections in aerospace, defense, and industrial applications.