EBM28DCKD-S288

Heilind Number:SULEBM28DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCKD-S288

Detailed Description

Introducing the EBM28DCKD-S288, a high-performance board-to-board PCB connector designed for top-tier electronic applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable power and data transmission even in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it guarantees efficient connectivity. The female gender, two rows of 56 positions each, and loop bellow contact type offer seamless integration. Utilizing gold-plated contacts and matte tin termination, it guarantees optimal signal conductivity. The 3.96mm pitch and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is highly durable. Measuring 15.49mm in height and 9.4mm in width, it fits perfectly in compact spaces. Ideal for aerospace, military, and industrial applications, the EBM28DCKD-S288 sets a new standard in connectivity.