EBM28DCKD

Heilind Number:SULEBM28DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCKD

Detailed Description

Introducing the EBM28DCKD, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures excellent conductivity and longevity in various applications. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for high-power transmission. The connector offers 56 positions in a compact design with two rows, ideal for dense PCB layouts. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The loop bellow contact type guarantees a stable connection, while the -65 to 125°C operating temperature range ensures reliable performance even in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it is space-saving yet offers easy accessibility. Trust the EBM28DCKD for your connectivity needs, whether in industrial, aerospace, or telecommunications applications.