EBM28DCKH-S288

Heilind Number:SULEBM28DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM28DCKH-S288, designed for high-performance applications. With a contact rating of 3A and voltage tolerance up to 950VAC, this connector ensures reliable power transmission. Featuring a female gender, it offers 56 positions across 2 rows, perfect for complex circuitry. The termination method, Card Extender, guarantees secure and efficient connectivity. Constructed with Phosphor Bronze contacts plated in gold, it guarantees durability and signal integrity. Its loop bellow contact type and orientation straddle design further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained PCB layouts. Matte Tin termination plating ensures corrosion resistance. Trust in the EBM28DCKHS288 for your critical connectivity needs.