EBM28DCKH

Heilind Number:SULEBM28DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCKH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCKH

Detailed Description

Introducing the EBM28DCKH Board to Board PCB Connector, a high-performance solution for your connectivity needs. Engineered with durability and reliability in mind, this connector features a dual-row design with 56 positions, ideal for complex circuitry. The PBT and Phosphor Bronze construction, along with gold-plated contacts, ensure optimal signal transmission even in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, this connector is perfect for power and data-intensive applications. Its straight orientation and clearance hole mount type make installation a breeze, while the thru-hole termination method guarantees a secure connection. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBM28DCKH is suitable for a variety of industrial settings. Trust in its Matte Tin termination plating for long-lasting performance. Upgrade your connectivity infrastructure with this top-of-the-line connector.