EBM28DCKI-S288

Heilind Number:SULEBM28DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCKI-S288

Detailed Description

EBM28DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 56 positions, it offers reliable connectivity in a compact form factor. The connector features female gender, threaded mount type, and card extender termination method, ensuring secure attachment. Constructed with PBT and phosphor bronze materials, it guarantees durability and conductivity. Gold plating on phosphor bronze contacts enhances signal transmission efficiency, while matte tin termination plating provides corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further optimize performance. Measuring 15.49mm in height and 9.4mm in width, the EBM28DCKIS288 is ideal for space-constrained applications. Whether in aerospace, automotive, or industrial settings, this connector ensures reliable and efficient PCB connectivity.