EBM28DCKI

Heilind Number:SULEBM28DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCKI

Detailed Description

Introducing the EBM28DCKI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 950VAC voltage capacity, it meets stringent power and performance requirements. The female connector, with two rows and loop bellow contact type, offers secure and stable connections. Its threaded mount type and thru-hole termination method provide easy and efficient installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 56 positions and a pitch of 3.96mm, it enables high-density connections. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte tin termination plating ensures corrosion resistance and longevity. Whether used in industrial machinery, telecommunications, or aerospace systems, the EBM28DCKI guarantees superior performance and reliability.