EBM28DCKN

Heilind Number:SULEBM28DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCKN

Detailed Description

Introducing the EBM28DCKN, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. With a current rating of 3A and a voltage resistance of 950VAC, this connector ensures efficient power delivery. Featuring two rows of 56 female contacts made of durable phosphor bronze with gold plating, it guarantees optimal conductivity and longevity. The straight orientation and loop bellow contact type offer secure and stable connections. With a termination method of thru-hole and termination plating of matte tin, installation is easy and reliable. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for applications in aerospace, defense, and industrial sectors, the EBM28DCKN is a dependable solution for your connectivity needs.