EBM28DCKS

Heilind Number:SULEBM28DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCKS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCKS

Detailed Description

The EBM28DCKS connector offers reliable board-to-board connectivity with its female gender design, featuring two rows for enhanced functionality. Crafted from durable PBT and Phosphor Bronze materials, it guarantees a secure connection even in demanding environments. With an amperage of 3A and a voltage rating of 950 VAC, it ensures efficient power transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Its straight orientation and side hole mount type facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it's suitable for various applications. This 56-position connector with a pitch of 3.96mm is ideal for high-density PCB setups. Trusted for its quality and performance, the EBM28DCKS is a vital component in electronic systems.