EBM28DCKT-S288

Heilind Number:SULEBM28DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCKT-S288

Detailed Description

Introducing the EBM28DCKT-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector is built to withstand rigorous operating conditions. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power delivery. The female gender, two rows of 56 positions, and threaded mount type offer versatile connectivity options. Gold-plated phosphor bronze contacts guarantee optimal signal integrity, while the loop bellow contact type and straddle orientation ensure secure mating. With a pitch of 3.96mm and tail length of 4.45mm, it facilitates easy installation. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for various applications. Ideal for use in high-reliability electronic systems, the EBM28DCKT-S288 sets the standard for performance and durability in PCB connectivity.